Weight 2740 gMaterial1: Special tool steel ISO 1174, DIN 3121 standard Profile 1: 8-edge Square drive in inches: 3/4" Function attribute 1: Robust Height H: 82.0 mmRange of application: Mercedes Outer-Diameter D1 in mm: 121.0 mmNumber of pins: 6 Inner diameter D2 in mm: 107.0 mmDiameter of inner pins D3 in mm: 98.0 mmPin width B in mm: 12.0 mm
Product type
Axle nut wrench
Drive
3/4" (20 mm)
Length
82.0 mm
Material
Special steel
DIN standard
DIN ISO 1174
DIN 3121
Weight
2740 g
UKCA
yes
Variants(All information include VAT, plus shipping costs)