• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 4604295 460.4295 Axle nut wrench 100 mm 1/2" 1/2" (12.5 mm)

1/8
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 1537 gMaterial1: Special tool steel ISO 1174, DIN 3121 standard Square drive in inches: 1/2" Function attribute 1: Robust Diameter in mm 100 mmLength mm 68 mmNumber of pins: 2 Inner cone diameter in mm: 9.5 mm
Product type

Axle nut wrench

Drive

1/2" (12.5 mm)

Spanner size

100 mm

Ratchet bits (inch)

1/2"

Length

68 mm

Max. length

68 mm

Material

Special steel

DIN standard

DIN ISO 1174

DIN 3121

Weight

1537 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2688093 KS Tools 4604295 460.4295 Axle nut wrench 100 mm 1/2" 1/2" (12.5 mm)

Description

Square socket to DIN 3121 / ISO 1174With 2 external pegs, Ø 9.5 mmHigh form-fittingParticularly robust constructionDesigned for high tightening and loosening torquesSpecial tool steelApplication areas:Fuso Canter 3.5 tons, Isuzu 7.5 tons

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 333.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)