• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 4604255 460.4255 Bi-hex Axle nut wrench 115 mm 1" 1"

1/3
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 239.99 / piece)
€ 239.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Weight 4410 gMaterial1: Special tool steel Variant items : 460.4220 ISO 1174, DIN 3121 standard Profile 1: 12-edge Square drive in inches: 1" Function attribute 1: With guide band Height H: 90.0 mmDiameter in mm 148.0 mmWrench size SW in mm 115 mmRange of application: Iveco
Product type

Axle nut wrench

Drive

1"

Spanner size

115 mm

Ratchet bits (inch)

1"

Downforce

Bi-hex

Material

Special steel

DIN standard

DIN ISO 1174

DIN 3121

Weight

4410 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2688091 KS Tools 4604255 460.4255 Bi-hex Axle nut wrench 115 mm 1" 1"

Description

Square socket to DIN 3121 / ISO 117412-edgesTo the greatest possible extent, a slipping can be avoidedParticularly robust constructionDesigned for high tightening and loosening torquesCan be powered either by impact driver or torque wrenchSpecial tool steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 463.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)