• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 4604220 460.4220 Bi-hex Axle nut wrench 80 mm 80 mm 1" (25 mm)

1/3
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • Weight 2700 gMaterial1: Special tool steel Variant items : 460.4220 ISO 1174, DIN 3121 standard Profile 1: 12-edge Square drive in inches: 1" Function attribute 1: With guide band Height H: 90.0 mmDiameter in mm 107.0 mmWrench size SW in mm 80 mmRange of application: Iveco
Product type

Axle nut wrench

Drive

1" (25 mm)

Spanner size

80 mm

Size

80 mm

Downforce

Bi-hex

Material

Special steel

DIN standard

DIN ISO 1174

DIN 3121

Weight

2700 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2688081 KS Tools 4604220 460.4220 Bi-hex Axle nut wrench 80 mm 80 mm 1" (25 mm)

Description

Square socket to DIN 3121 / ISO 117412-edgesTo the greatest possible extent, a slipping can be avoidedParticularly robust constructionDesigned for high tightening and loosening torquesCan be powered either by impact driver or torque wrenchSpecial tool steel

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)