• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 500.7161 Flat nose pliers Tool steel 340 mm

1/7
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material1: Special tool steel Weight 450 gFunctional attribute 1: With double joint Shape: Serrated Material 2: Matt chrome plated Handle: Dip-insulated handle Total length L1 in mm: 340.0 mmPart length L2 in mm: 75.0 mmDiameter D1 4.6 mmDiameter D2: 17.7 mmHead height (A) 10.2 mmWith blade: No.
Product type

Flat nose pliers

Manufacturer part #

500.7161

Length

340 mm

Material

Tool steel

Weight

450 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2699993 KS Tools 500.7161 Flat nose pliers Tool steel 340 mm

Description

Serrated designWith double jointExtremely slim designWith dip-insulated gripFor hard-to-reach areasmatt chrome platedSpecial tool steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 269.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)