• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 5007762 ESD Slotted screwdriver Blade width: 2.4 mm Blade length: 100 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

61 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material1: Blade chromium vanadium with browned tip Profil1: Slotted Weight 25 gHandle: With quick-turn cap Total length L1 in mm: 195.0 mmPart length L2 in mm: 100.0 mmPart length L3 in mm: 95.0 mmBlade form: Round Roll protection: No. Profile size D in mm: 2.4
Product type

Slotted screwdriver

Range of use

ESD

Blade width

2.4 mm

Size

2.4

Blade length

100 mm

Length

195 mm

Handle length

95 mm

Blade type

Round

Material

Chromium-vanadium steel

Material properties

tempered

Weight

25 g

Downforce

Slot

Screwdriver features

Multi-purpose tool grip

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2702664 KS Tools 5007762 ESD Slotted screwdriver Blade width: 2.4 mm Blade length: 100 mm

Description

Electrostatic protectionWith quick-turn end capErgonomically designed electronics-screwdriver handleWith 2-component handleHardened bladeChrome-plated with burnished tipBlade made of chromium vanadium

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)