• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 503.4811 5034811 Ratcheting crowfoot wrench Spanner size (metric) 11 mm

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 60 gMaterial 1: Finest chromium-vanadium steel, matt chrome-plated Variant items : 503.4808 Total length L in mm: 141.0 mmDIN 3113, ISO 3318 standard Profil1: Flank traction Width across mm 11 mmProfil2: Metric Function attribute 1: With interlock Fork position: 15° fork position Outer dimension B1: 21.8 mmOuter dimension B2 22.5 mmHead height (A1) 7.7 mmHead height (A2) 5.4 mmKey form: 180° rotating head Tooth: 72 toothApplication area in NM: 96 Nm
Product type

Ratcheting crowfoot wrench

Spanner size

11 mm

No. of teeth

72

Length

141 mm

Material

Chromium-vanadium steel

DIN standard

DIN 3113

DIN ISO 3318

Weight

60 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2688547 KS Tools 503.4811 5034811 Ratcheting crowfoot wrench Spanner size (metric) 11 mm

Description

Flank Traction profileIn accordance with DIN 3113 / ISO 3318Jaw setting 15 ° angledWith lockable jointExactly toothed with 72 teethHead can be swivelled by 180°very fine satinChrome Vanadium

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)