• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 5034678 503.4678 Mini bit forward/reverse ratchet spanner 1/4" (6.3 mm) 124.50 mm

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 32.50
-17 %
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Mini bit forward/reverse ratchet spanner

Downforce

1/4" (6.3 mm)

No. of teeth

72

Length

124.50 mm

Max. length

124.5 mm

Material

Chromium-vanadium steel

Material properties

glossy

chrome plated

Weight

40 g

Width

100 mm

Height

50 mm

Dim

(L x W x H) 124.50 x 100 x 50 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2618150 KS Tools 5034678 503.4678 Mini bit forward/reverse ratchet spanner 1/4" (6.3 mm) 124.50 mm

Description

Features

  • particularly handy and compactWith turntableAngled head on both sidesPrecisely toothed with 72 teethhigh gloss chrome platedChrome Vanadium
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 254.47€ 248.96*

What kind of Ratchets are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)