• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 515.1057 515.1057 E Kraft bit E 20 1/2" (12.5 mm)

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

434 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 240 gMaterial 1: Finest chromium molybdenum steel Variant items : 515.1051 Total length L in mm: 75.0 mmISO 1174, DIN 3121 standard Profil1: E-TORX® Square drive in inches: 1/2" Depth T in mm: 20.0 mmDiameter D1 24.0 mmDiameter D2: 22.0 mmKey size in E-TORX®: E20
Product type

Kraft bit

Drive

1/2" (12.5 mm)

Size

E 20

Downforce

E

Length

75 mm

Max. length

75.0 mm

Material

Cromoly steel

Material properties

phosphated

DIN standard

DIN ISO 1174

DIN 3121

Width

24.0 mm

Weight

240 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2688233 KS Tools 515.1057 515.1057 E Kraft bit E 20 1/2" (12.5 mm)

Description

Torx ESquare socket to DIN 3121 / ISO 1174Long styleFor machine actuationphosphatedChrome moly

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 234.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)