• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 515.1074 515.1074 Star E profile Kraft bit 1/4" E 12 1/4" (6.3 mm)

1/3
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

521 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 15 gMaterial 1: Finest chromium molybdenum steel Variant items : 515.0998 Total length L in mm: 25.0 mmISO 1174, DIN 3121 standard Profil1: E-TORX® Square drive in inches: 1/4" Depth T in mm: 10.0 mmDiameter D1 14.0 mmDiameter D2: 14.0 mmKey size in E-TORX®: E12
Product type

Kraft bit

Drive

1/4" (6.3 mm)

Ratchet bits (inch)

1/4"

Size

E 12

Downforce

Star E profile

Length

25 mm

Max. length

25.0 mm

Material

Cromoly steel

Material properties

phosphated

DIN standard

DIN ISO 1174

DIN 3121

Width

14.0 mm

Weight

15 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2688249 KS Tools 515.1074 515.1074 Star E profile Kraft bit 1/4" E 12 1/4" (6.3 mm)

Description

Torx ESquare socket to DIN 3121 / ISO 1174Short designFor machine actuationphosphatedChrome moly

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)