• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 5150648 Bit set 3/8" (10 mm) 515.0648

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 1000 gMaterial 1: Finest chromium molybdenum steel ISO 1174, DIN 3121 standard Profile 1: 6-edge Square drive in inches: 3/8" 8 -piece set.Packaging: Metal clip strip
Product type

Bit set

Drive

3/8" (10 mm)

Material

Cromoly steel

Material properties

phosphated

Downforce

Allen

DIN standard

DIN 3121

Weight

1000 g

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2687184 KS Tools 5150648 Bit set 3/8" (10 mm) 515.0648

Description

6-edgesSquare socket to DIN 3121 / ISO 1174Long styleFor machine actuationphosphatedChrome molyTo socket connector

This text is machine translated.

Accessories

(*All information is plus legal VAT)