• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 5150610 Bit set 1" (25 mm) 515.0610

1/9
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

20 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 3000 gMaterial 1: Finest chromium molybdenum steel ISO 1174, DIN 3129, ISO 2725-2, DIN 3121 STANDARD Profile 1: 6-edge Square drive in inches: 1" 8 -piece set.Packing: Metal cassette
Product type

Bit set

Drive

1" (25 mm)

Material

Cromoly steel

Material properties

phosphated

Downforce

Allen

DIN standard

DIN 3129

Weight

3000 g

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2687181 KS Tools 5150610 Bit set 1" (25 mm) 515.0610

Description

6-edgesAccording to DIN 3129 / ISO 2725-2Square socket to DIN 3121 / ISO 1174Short designFor machine actuationphosphatedChrome molyIn sturdy steel case

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 386.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)