• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 5150612 Bit set 1/2" (12.5 mm) 515.0612

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 2690 gMaterial 1: Finest chromium molybdenum steel ISO 1174, DIN 3129, ISO 2725-2, DIN 3121 STANDARD Profile 1: 6-edge Square drive in inches: 1/2" 13 -piece set.Packaging: Magnetic holder tool shelf
Product type

Bit set

Drive

1/2" (12.5 mm)

Material

Cromoly steel

Material properties

phosphated

Downforce

Allen

Weight

2690 g

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2687182 KS Tools 5150612 Bit set 1/2" (12.5 mm) 515.0612

Description

6-edgesAccording to DIN 3129 / ISO 2725-2Square socket to DIN 3121 / ISO 1174Long styleFor machine actuationphosphatedChrome molyOn magnetic storage

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)