• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 5151607 515.1607 Allen Kraft bit 7 mm 3/8" 7 mm 3/8" (10 mm)

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

690 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 75 gMaterial 1: Finest chromium molybdenum steel Variant items : 515.1606 Total length L in mm: 63.0 mmISO 1174, DIN 3121 standard Profile 1: 6-edge Square drive in inches: 3/8" Width across mm 7.0 mmDepth T in mm: 4.0 mmDiameter D1 12.0 mmDiameter D2: 19.0 mm
Product type

Kraft bit

Drive

3/8" (10 mm)

Spanner size

7 mm

Ratchet bits (inch)

3/8"

Size

7 mm

Downforce

Allen

Length

63 mm

Max. length

63.0 mm

Material

Cromoly steel

Material properties

phosphated

DIN standard

DIN ISO 1174

DIN 3121

Weight

75 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2689067 KS Tools 5151607 515.1607 Allen Kraft bit 7 mm 3/8" 7 mm 3/8" (10 mm)

Description

6-edgesSquare socket to DIN 3121 / ISO 1174Long styleFor machine actuationphosphatedChrome moly

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)