1/8
Torque wrench
Forward/reverse ratchet
1/2" (12.5 mm)
60 Nm
340 Nm
3 %
2.0 Nm
610 mm
DIN 3120
DIN ISO 1174
1800 g
32.4 mm
ISO standards
yes
User & Safety Instructions 2686824 KS Tools 516.5156 516.5156 Torque wrench Calibrated to (ISO standards) Forward/reverse ratchet 1/2" (12.5 mm) 60 - 340 N
€ 519.18€ 482.97*
The necessary accessories are required to use the article as described.