1/5
Torque wrench
Forward/reverse ratchet
1/4" (6.3 mm)
1 Nm
6 Nm
3 %
0.05 Nm
210 mm
DIN 3120
DIN ISO 1174
506 g
20 mm
ISO standards
yes
User & Safety Instructions 2686818 KS Tools 5165150 516.5150 Torque wrench Calibrated to (ISO standards) Forward/reverse ratchet 1/4" (6.3 mm) 1 - 6 Nm
€ 425.17€ 388.96*
The necessary accessories are required to use the article as described.