• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 5165151 516.5151 Torque wrench Calibrated to (ISO standards) Ratcheting 3 - 15 Nm

1/4
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 204.99 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

Product type

Torque wrench

Features

Ratcheting

Torque (min.)

3 Nm

Torque (max.)

15 Nm

Trigger accuracy

3 %

Graduation

0.1 Nm

Length

210 mm

DIN standard

DIN 3120

DIN ISO 1174

Weight

510 g

Height

20 mm

ISO standards

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2686819 KS Tools 5165151 516.5151 Torque wrench Calibrated to (ISO standards) Ratcheting 3 - 15 Nm

Description

Trigger accuracy: ±3% tolerance of the set scale value and betterAccurate and precise with at least 5,000 load changesFor use in almost all industrial production areasFor controlled right and left-hand pullDouble scale in Nm and lbf-ft or lbf-in divisionIncluding finely divisible Nm and lbf-ft or lbf-in micrometer scale for a fine and precise adjustmentClearly audible and tactile torque triggeringWith push-button quick release function on the ratchet headThe torque is set securely by turning the handleSecure locking possibility at handleLong life and high service lifeHighest precision and reliability, even in heavy continuous useSquare drive according to DIN 3120 - ISO 1174 with ball lockingIndividual serial number for clear product identificationIncludes calibration declaration of conformity to DIN EN ISO 6789:2017(E) – traceable to national normal

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 425.17€ 388.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)