• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 517.0254 KS Tools 517.0254 N/A

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

363 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design: Open Outer dimension B1 : 21.3 mmOuter dimension B2 22.9 mmTotal length L in mm: 152.0 mmWeight 60 gHead height (A1) 7.6 mmHead height (A2) 7.4 mmMaterial 1 : Finest chromium-vanadium steel, matt chrome-plated DIN 3118 standard Profile 1 : 6-edge Profil2: Metric Key form: Opening 15° offset Wrench size in mm : 10x11 mmVariant items : 517.0252
Weight

60 g

Content

1 pc(s)

Max. length

152.0 mm

Length

152 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2804584 KS Tools 517.0254 KS Tools 517.0254 N/A

Description

6-edgesDIN 3118Jaw setting 15 ° angledOpening 15° offsetChrome Vanadium

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 235.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)