• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 517.0258 KS Tools 517.0258 N/A

1/5
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

648 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W x H) 178 x 25.3 x 10.0 mm

Weight

110 g

Content

1 pc(s)

Max. length

178.0 mm

Width

25.3 mm

Height

10.0 mm

Length

178 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2744921 KS Tools 517.0258 KS Tools 517.0258 N/A

Description

6-edgesDIN 3118Jaw setting 15 ° angledOpening 15° offsetChrome Vanadium

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 235.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)