• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 517.1316 5171316 C spanner Spanner size (metric) 15 - 35 mm

1/5
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

99 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Finest chromium-vanadium steel, matt chrome-plated Standard DIN 1810 shape A Weight 96 gTotal length L in mm: 175 mmProfil2: Metric Width across mm 15 - 35 mmDepth T in mm: 3.2 mmGeneral application area: For slotted nuts Head height (A) 5.2 mmNose diameter B in mm: 3.2 mm
Product type

C spanner

Spanner size

15 mm

35 mm

Length

175 mm

Material

Chromium-vanadium steel

Weight

96 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2702798 KS Tools 517.1316 5171316 C spanner Spanner size (metric) 15 - 35 mm

Description

According to DIN 1810 Form AWith jointWith hanging holeFor slotted nutsmatt satinChrome Vanadium

This text is machine translated.

What kind of Special-purpose screwdriver are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)