• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 517.1323 5171323 C spanner Spanner size (metric) 15 - 35 mm

1/3
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

140 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Finest chromium-vanadium steel, matt chrome-plated Standard DIN 1810 shape B Weight 96 gTotal length L in mm: 177 mmProfil2: Metric Width across mm 15 - 35 mmDepth T in mm: 2.8 mmGeneral application area: For cross-hole nuts Head height (A) 9.8 mmPin diameter B in mm:2.8 mm
Product type

C spanner

Spanner size

15 mm

35 mm

Length

177 mm

Material

Chromium-vanadium steel

Weight

96 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2702803 KS Tools 517.1323 5171323 C spanner Spanner size (metric) 15 - 35 mm

Description

In accordance with DIN 1810 shape BWith jointWith hanging holeFor Phillips nutsmatt satinChrome Vanadium

This text is machine translated.

What kind of Special-purpose screwdriver are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)