Material1: Burnished Standard DIN 1810 shape A Weight 82 gTotal length L in mm: 170.2 mmProfil2: Metric Width across mm 34 - 36 mmDepth T in mm: 2 mmGeneral application area: For slotted nuts Head height (A) 5 mmNose diameter B in mm: 3.0 mm
Product type
C spanner
Spanner size
34 mm
36 mm
Length
170.2 mm
Weight
82 g
UKCA
yes
Variants(All information include VAT, plus shipping costs)
Spanner size
Material
KS Tools 517.1302 5171302 C spanner Spanner size (metric) 19 - 50 mm Spanner size (inches) 2" - 3/4"