Material1: Burnished Standard DIN 1810 shape B Weight 25 gTotal length L in mm: 110 mmProfil2: Metric Width across mm 20 - 22 mmDepth T in mm: 2.5 mmGeneral application area: For cross-hole nuts Head height (A) 3 mmPin diameter B in mm:2.5 mm
Product type
C spanner
Spanner size
20 mm
22 mm
Length
110 mm
Weight
25 g
UKCA
yes
Variants(All information include VAT, plus shipping costs)
Spanner size
KS Tools 517.1473 5171473 C spanner Spanner size (metric) 20 - 22 mm