Material1: Burnished Standard DIN 1810 shape B Weight 100 gTotal length L in mm: 170 mmProfil2: Metric Width across mm 40 - 42 mmDepth T in mm: 3.5 mmGeneral application area: For cross-hole nuts Head height (A) 5 mmPin diameter B in mm:4 mm
Product type
C spanner
Spanner size
40 mm
42 mm
Length
170 mm
Weight
100 g
UKCA
yes
Variants(All information include VAT, plus shipping costs)
Spanner size
KS Tools 517.1477 5171477 C spanner Spanner size (metric) 40 - 42 mm