• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 517.1514 5171514 Crowfoot wrench Spanner size (metric) 14 mm

1/3
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

65 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 120 gMaterial 1: Finest chromium-vanadium steel, matt chrome-plated Variant items : 517.1508 Total length L in mm: 235 mmProfil1: Flank traction Width across mm 14 mmProfil2: Metric Fork position: 15° fork position Outer dimension B1: 21.8 mmOuter dimension B2 32.5 mmHead height (A1) 11 mmHead height (A2) 7 mmWrench shape: Offset ring 15°
Product type

Crowfoot wrench

Spanner size

14 mm

Length

235 mm

Material

Chromium-vanadium steel

Weight

120 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2688587 KS Tools 517.1514 5171514 Crowfoot wrench Spanner size (metric) 14 mm

Description

Flank Traction profileJaw setting 15 ° angledRing 15° angledmatt satinChrome Vanadium

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)