• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 517.2476 5172476 C spanner Spanner size (metric) 95 - 165 mm

EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Material 1: Finest chromium vanadium steel Weight 710 gProfil2: Metric, inches Width across mm 95-165 mmGeneral application area: For slotted nuts Length mm 335 mmThickness mm 10 mm
Product type

C spanner

Spanner size

95 mm

165 mm

Material

Chromium-vanadium steel

Weight

710 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2702858 KS Tools 517.2476 5172476 C spanner Spanner size (metric) 95 - 165 mm

Description

With hanging holeFor slotted nutsgunmetalChrome Vanadium

This text is machine translated.

What kind of Special-purpose screwdriver are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)