• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 517.9158 KS Tools 517.9158 N/A

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

Dim

(L x W x H) 250 x 46 x 9.0 mm

Weight

419 g

Content

1 pc(s)

Max. length

250.0 mm

Width

46 mm

Height

9.0 mm

Length

250 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2744961 KS Tools 517.9158 KS Tools 517.9158 N/A

Description

Suitable for working in awkward spacesWith push-in option for control pinmatt satinSpecial tool steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 268.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)