• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 5170305 517.0305 Double-ended joint wrench 16 - 17 mm Downforce Allen 257 mm 1 pc(s)

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Finest chromium-vanadium steel, matt chrome-plated Profile 1: 12-edge Weight 282 gTotal length L in mm: 257.0 mmProfil2: Metric Width across mm: 16x17 mmKey form: 180° rotating head Outer dimension B2 23.8 mmOuter dimension B1: 22.7 mm
Product type

Double-ended joint wrench

Spanner size

16 mm

17 mm

Downforce

Allen

Length

257 mm

Material

Chromium-vanadium steel

Weight

282 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2700175 KS Tools 5170305 517.0305 Double-ended joint wrench 16 - 17 mm Downforce Allen 257 mm 1 pc(s)

Description

Flank Traction profileWith jointExtra large swivel rangeCan be used in confined spacesmatt satinChrome Vanadium

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)