• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 5170347 517.0347 Double-ended joint wrench 30 - 32 mm Downforce Allen 350 mm 1 pc(s)

1/5
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Finest chromium-vanadium steel, matt chrome-plated Profile 1: 12-edge Weight 575 gTotal length L in mm: 350 mmProfil2: Metric Wrench size in mm:30x32 mmKey form: 180° rotating head Outer dimension B2 42.0 mmOuter dimension B1: 40.0 mm
Product type

Double-ended joint wrench

Spanner size

30 mm

32 mm

Downforce

Allen

Length

350 mm

Material

Chromium-vanadium steel

Weight

575 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2700200 KS Tools 5170347 517.0347 Double-ended joint wrench 30 - 32 mm Downforce Allen 350 mm 1 pc(s)

Description

Flank Traction profileWith jointExtra large swivel rangeCan be used in confined spacesmatt satinChrome Vanadium

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)