• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 5170406 517.0406 Allen Double-sided socket bit 6 mm 6 mm 6 mm

1/12
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

695 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 46 gMaterial 1: Finest chromium-vanadium steel, matt chrome-plated Variant items : 517.0406 Total length L in mm: 102.0 mmProfile 1: 6-edge Width across mm 6 mmDiameter D 10.0 mmWrench shape 90 ° bent
Product type

Double-sided socket bit

Drive

6 mm

Spanner size

6 mm

Size

6 mm

Downforce

Allen

Length

102 mm

Max. length

102.0 mm

Material

Chromium-vanadium steel

Material properties

satin

Weight

46 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2689406 KS Tools 5170406 517.0406 Allen Double-sided socket bit 6 mm 6 mm 6 mm

Description

6-edgesHead 90° bentWith continuous holevery fine satinChrome Vanadium

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 198.17€ 161.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)