• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 5170422 517.0422 Allen Double-sided socket bit 22 mm

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

127 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 658 gMaterial 1: Finest chromium-vanadium steel, matt chrome-plated Variant items : 517.0406 Total length L in mm: 230.0 mmProfile 1: 6-edge Width across mm 22 mmDiameter D 32.0 mmWrench shape 90 ° bent
Product type

Double-sided socket bit

Spanner size

22 mm

Downforce

Allen

Length

230 mm

Max. length

230.0 mm

Material

Chromium-vanadium steel

Material properties

satin

Width

32.0 mm

Weight

658 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2689433 KS Tools 5170422 517.0422 Allen Double-sided socket bit 22 mm

Description

6-edgesHead 90° bentWith continuous holevery fine satinChrome Vanadium

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 209.17€ 172.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)