• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 550.5003 AV cable 1 m

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

AV cable 1m

Technical specifications

Probe length

1 m

Product type

AV cable

Weight

20 g

Length

1 m

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2745055 KS Tools 550.5003 AV cable 1 m

Description

Suitable for all ULTIMATE VideoscopesDoes not transmit any soundExisting plugs: AV jack to video cinch

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 240.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)