• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 5507351 Endoscope probe Probe diameter 3.9 mm 1 m

1/4
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 355.00 / piece)
€ 355.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ULTIMATVision Master 90° camera probe, semi-rigid, Ø3, 9mm, L=1m

Technical specifications

  • Weight 180 gCamera resolution: 320 (H) x 240 (V) = 76,800 pixels Camera protection: Prefix made from scratch-resistant sapphire crystal Opening angle: Horizontal 46° - vertical 34° - diagonal 56° Camera protection 2: Stainless steel camera sleeve Light source 4 dimmable white Mini LED Design: Semi-rigid Angle: 90° (angle)Working temperature: 0°C to 75°C. AV-magnification: Up to 15" via cinch Length in m: 1 mResistance2: Oil and petrol resistant probe Resistance: Waterproof up to max. 1m, Brightness 0 ~ 275 LUX/4cm Focused depth of field:1 cm - 6 cm Bending radius: Min. 15 mm Head-Ø in mm: 3.9 mmLens type: Aspherical IP 67 protection Connection: Metal
Probe length

1 m

Product type

Endoscope probe

Max. bend radius

15 mm

Probe diameter

3.9 mm

Field of view

56°

Min. focusing distance

10 mm

Dim

(Ø x L) 3.9 mm x 1 m

Weight

180 g

Endoscope features

LED lit

Length

1 m

(Ø)

3.9 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2700789 KS Tools 5507351 Endoscope probe Probe diameter 3.9 mm 1 m

Description

4 dimmable mini-LED-lampsBending radius: max. 15 mmCan be connected to all UltimaVision Master video scopes

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 576.97*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)