• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 577.0301 5770301 Shifter Spanner size (metric) 34 mm

1/5
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

277 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Finest chromium-vanadium steel, matt chrome-plated Standard DIN 3117 shape A Weight 690 gTotal length L in mm: 300.0 mmProfil2: Metric Width across mm 34 mmWidth B 82.3 mmHead height (A) 13.5 mmWidth across inches: 1.5/16"Total length in inches: 12"Part length C in mm: 29.0 mmHeight H1 in mm: 20.5 mmHeight H2 in mm: 15.2 mm
Product type

Shifter

Spanner size

34 mm

Length

300 mm

Material

Chromium-vanadium steel

Width

82.3 mm

Weight

690 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2700225 KS Tools 577.0301 5770301 Shifter Spanner size (metric) 34 mm

Description

DIN 3117 shape AJaw setting 15 ° angledSwedish modelWith mm scaleWith hanging holeWith 2-component handlephosphatedChrome Vanadium

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 277.96*

More interesting products

(*All information is plus legal VAT)