• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 620.0012 Puller Clamping range (details) 70 - 130 mm No. of hooks 2

1/5
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Pull hook width G: 28 mm
  • Pull hook total depth F: 14 mm
  • Pull hook height D 3.6 mm
  • Pull hook tip depth E: 8 mm
  • Number of pull hooks: With 2 pull-off hooks
  • Hexagon drive in mm: 17 mm
  • Torque max Nm:80 Nm
  • Shape: Slim design
  • Function attribute 1: Reversible, interior/exterior removal
  • Weight 1100 g
  • Material1: Special tool steel
  • max. Compressive strength KN: 45.0
  • max. Compression force Nm: 80
  • max. Pressure force t: 4.5
  • Quick adjustment: Yes
  • Clamping depth B in mm 120 mm
  • Span A in mm 20-90 mm
  • Wingspan exterior puller C: 70-130
  • Span up to [mm]: 90 mm
  • Span [mm]: 20 mm
  • Spindle size mm: M14x1.5 x 130
  • Variant items : 620.0012
Clamping range

70 - 130 mm

Tension/pressure capacity

4.5 t

Weight

1100 g

Content

1 pc(s)

Hooks

2

Product type

Puller

Span width (max.)

130 mm

Span depth (max.)

120 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2695251 KS Tools 620.0012 Puller Clamping range (details) 70 - 130 mm No. of hooks 2

Description

With quick clamping functionIdeally suited for narrow spacesLong styleEven load distribution and centered tighteningIt can be used as inside or outside puller by changing the hookVarious hook variants and hydraulic spindle can be retrofittedExtremely robust spindle with inductively hardened threadSpecial tool steel

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)