• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 620.0702 Hydraulic puller Clamping range (details) 50 - 200 mm No. of hooks 2

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 375.00 / piece)
€ 375.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Pull hook width G: 25 mm
  • Pull hook total depth F: 35 mm
  • Pull hook height D 4 mm
  • Pull hook tip depth E: 16 mm
  • Number of pull hooks: With 2 pull-off hooks
  • Hexagon drive in mm: 13 mm
  • Torque max Nm:60 Nm
  • Function attribute 1: Reversible, interior/exterior removal
  • Weight 4800 g
  • Hydraulic spindle no.: 615.0002
  • Material1: Special tool steel
  • max. Compressive strength KN: 120
  • max. Compression force Nm: 60
  • max. Pressure force t: 12
  • Quick adjustment: No. nein
  • Clamping depth B in mm 225 mm
  • Span A in mm 50-200 mm
  • Wingspan exterior puller C: 120-270
  • Span up to [mm]: 200 mm
  • Span [mm]: 50 mm
  • Variant items : 620.0701
Clamping range

50 - 200 mm

Tension/pressure capacity

12 t

Weight

4800 g

Content

1 pc(s)

Hooks

2

Product type

Hydraulic puller

Span width (max.)

200 mm

Span depth (max.)

225 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2695338 KS Tools 620.0702 Hydraulic puller Clamping range (details) 50 - 200 mm No. of hooks 2

Description

It can be used as inside or outside puller by changing the hookHydraulic spindle can be retrofitted for G1/2" threadIncluding hydraulic pressure spindleLow force requiredSpecial tool steel

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)