• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 645.0310 Puller crossbar

EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 214.99 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Suitable for puller: 640.0310
  • Weight 4000 g
  • Material1: Special tool steel
  • max. Compressive strength KN: 100.0
  • max. Pressure force t: 10
  • Variant items : 645.0310
Tension/pressure capacity

10 t

Weight

4000 g

Content

1 pc(s)

Product type

Puller crossbar

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2695542 KS Tools 645.0310 Puller crossbar

Description

For hydraulic puller 3-armSpecial tool steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 436.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)