• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 645.0315 Puller crossbar No. of hooks 3

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Suitable for puller: 640.0315
  • Weight 3500 g
  • Material1: Special tool steel
  • max. Compressive strength KN: 150.0
  • max. Pressure force t: 15
  • Variant items : 645.0310
Tension/pressure capacity

15 t

Weight

3500 g

Content

1 pc(s)

Hooks

3

Product type

Puller crossbar

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2695543 KS Tools 645.0315 Puller crossbar No. of hooks 3

Description

For hydraulic puller 3-armSpecial tool steel

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)