• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 660.0113 Puller Clamping range (details) 18 - 23 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

  • Connector thread M10
  • Hexagon drive in mm: 10 mm
  • Torque max Nm:40 Nm
  • Weight 110 g
  • Material1: Special tool steel
  • max. Compression force Nm: 40
  • Span A in mm 18-23 mm
  • Span up to [mm]: 23 mm
  • Span [mm]: 18 mm
  • Depth T in mm: 60 mm
  • Variant items : 660.0101
  • Additional outer hexagon drive in mm: 17 mm
Clamping range

18 - 23 mm

Weight

110 g

Content

1 pc(s)

Product type

Puller

Span width (max.)

23 mm

Span depth (max.)

60 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2695606 KS Tools 660.0113 Puller Clamping range (details) 18 - 23 mm

Description

Shed shaftFor closely fitting bearings and bushesSpecial tool steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 281.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)