• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 660.0119 Puller Clamping range (details) 30 - 37 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Connector thread M10
  • Hexagon drive in mm: 17 mm
  • Torque max Nm:45 Nm
  • Weight 280 g
  • Material1: Special tool steel
  • max. Compression force Nm: 45
  • Span A in mm 30-37 mm
  • Span up to [mm]: 37 mm
  • Span [mm]: 30 mm
  • Depth T in mm: 70 mm
  • Variant items : 660.0101
  • Additional outer hexagon drive in mm: 22 mm
Clamping range

30 - 37 mm

Weight

280 g

Content

1 pc(s)

Product type

Puller

Span width (max.)

37 mm

Span depth (max.)

70 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2695612 KS Tools 660.0119 Puller Clamping range (details) 30 - 37 mm

Description

Shed shaftFor closely fitting bearings and bushesSpecial tool steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 293.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)