• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 670.0161 Ball joint punch Clamping range (details) 45 mm

1/5
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 309.00 / piece)
€ 309.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Hexagon drive in mm: 27 mm
  • Bolt diameter 35-45 mm
  • Torque max Nm:200 Nm
  • Weight 6400 g
  • Material1: Special tool steel
  • max. Compressive strength KN: 200.0
  • max. Compression force Nm: 200
  • max. Pressure force t: 20
  • Clamping depth B in mm 115 mm
  • Span A in mm 45 mm
  • Spindle size MM: G3/4"x14gx125
Clamping range

45 mm

Tension/pressure capacity

20 t

Weight

6400 g

Content

1 pc(s)

Product type

Ball joint punch

Span width (max.)

45 mm

Span depth (max.)

115 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2695634 KS Tools 670.0161 Ball joint punch Clamping range (details) 45 mm

Description

To press out the ball pins when removing the ball jointsSuitable for many heavy trucks, buses and low-floor busesFor bolts Ø 35.0 - 45.0mmSpecial tool steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 532.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)