• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 700.2151 KS Tools 700.2151 N/A

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Dim

(Ø x L) 43.0 mm x 27.0 mm

Weight

194 g

Content

1 pc(s)

Length

27.0 mm

(Ø)

43.0 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2743591 KS Tools 700.2151 KS Tools 700.2151 N/A

Description

KS Tools 700.2151 pressure piece 3, Ø 43.0 mm

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 255.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)