• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 713.0215 Tool set Chromium-vanadium steel 215 Parts

1/3
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 215 Parts)
Total (€ 619.00 / piece)
€ 619.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • Function attribute 1: Oil and chemical resistant
  • Weight 12635 g
  • Ratchet: Yes
  • Material 1: Finest chromium vanadium steel
  • 215 -piece set.
  • Packaging: Foam system inserts
Product type

Tool set

Content

215 Parts

Weight

12635 g

Material

Chromium-vanadium steel

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2745151 KS Tools 713.0215 Tool set Chromium-vanadium steel 215 Parts

Description

An ideal set-up for universal useSuitable for 3 workshop trolley drawersFixed arrangement by precise embeddingoil and chemical resistantPadding made of high-quality, two-colored foam

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 840.97*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)