• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 800.0151 Stainless steel magnetic plate, 140x 240 mm

1/13
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Stainless steel magnetic plate, 140x 240 mm

Our service for you

Technical specifications

Weight

850 g

Content

1 pc(s)

Width

140 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2745160 KS Tools 800.0151 Stainless steel magnetic plate, 140x 240 mm

Description

With 2 magnetsFor storing screws and other small metal partsMagnetic side is covered with plasticStainless steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 234.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)