• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 826.9009 (W x H) 275 mm x 70 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

36 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Screwdriver holder

Factory colour

Black

Dim

(W x H) 275 mm x 70 mm

Weight

160 g

Width

275 mm

Height

70 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2700823 KS Tools 826.9009 (W x H) 275 mm x 70 mm 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 239.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)