• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 860.0805 (Ø x L) 6 mm x 100 mm 1 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.99 / piece)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tool holder

Material

Steel plate

Dim

(Ø x L) 6 mm x 100 mm

Weight

40 g

Length

100 mm

(Ø)

6 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2698990 KS Tools 860.0805 (Ø x L) 6 mm x 100 mm 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 225.96*

What kind of Pegboards are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)