• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 875.9944 Subdivider 8759944 Sheet metal 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Function attribute 1: Unslotted
  • Total height in mm: 50 mm
  • Total length mm 150 mm
  • Weight 90 g
  • Material 1: Sheet
  • Thickness mm 1.5 mm
Product type

Subdivider

Content

1 pc(s)

Weight

90 g

Material

Sheet metal

Height

50 mm

Length

150 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2745182 KS Tools 875.9944 Subdivider 8759944 Sheet metal 1 pc(s)

Description

Fine-wire separator, unslotted, 150x50x1.5mm

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 225.46*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)