• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 875.9951 Tidy Sheet metal 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Function attribute 1: Slotted
  • Total height in mm: 43.5 mm
  • Total length mm 566 mm
  • Weight 280 g
  • Material 1: Sheet
  • Thickness mm 1.2 mm
Product type

Tidy

Content

1 pc(s)

Weight

280 g

Material

Sheet metal

Height

43.5 mm

Length

566 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2745186 KS Tools 875.9951 Tidy Sheet metal 1 pc(s)

Description

Mounting for subsystem, slotted, 566x43,5x1.2 mm

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 251.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)