• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 903.6000 Magnetic welding mirror, 500mm

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Magnetic welding mirror, 500mm

Our service for you

Technical specifications

Dim

(L x W) 500 mm x 70 mm

Length

500 mm

Weight

470 g

Content

1 pc(s)

Width

70 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2745214 KS Tools 903.6000 Magnetic welding mirror, 500mm

Description

Chrome-plated mirrorArm flexibleSpecial tool steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 257.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)