• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9035902 Blow torch 650 °C 1 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material1: Plastic Weight 890 gFeature 1: Piezo-electric ignition Total length L in mm: 270.0 mmHeight H: 165.0 mmWorking temperature: Approx. 650°C. Flame temperature : 1700°C.
Product type

Blow torch

Max. temperature

650 °C

Dim

(L x W) 27 cm x 16.5 cm

Weight

890 g

Width

16.5 cm

Length

27 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2700845 KS Tools 9035902 Blow torch 650 °C 1 pc(s)

Description

Flame temperature approx. 1700°C.Working temperature approx. 650°C.Soft soldering up to max. Ø 22 mmSupplied without gas cartridgeOnly to be used with standard high-performance burnerBase made of plastic

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 250.96*

What kind of Gas Soldering Irons are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)